1 min order
Handheld OscilloscopeRTH-22F FIELD PROMO
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
When debugging embedded devices in the lab or analyzing complex problems in the field, the R&S®Scope Rider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery-operated handheld device.
- Lab performance in a rugged and portable design
- Safe measurements on power electronics
- High-speed acquisition system with deep history: never miss rare faults again
- 10-bit ADC
- 50 000 waveforms per second
- Capacitive touch and keypad operation
- 8 in 1: Lab performance oscilloscope, logic analyzer, protocol analyzer, data logger, digital multimeter, spectrum analyzer, harmonics analyzer and frequency counter
- IP51 housing meeting military environmental requirements
- Wireless LAN and Ethernet for web-based remote control and quick data access
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
Article Information
Save up to 34%
Previous Article Number
30082468
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 550 x 290 x 200 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4250138105658