Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Handle, 30 x 6 x 19 mm, 300 N 30mm Chrome-Plated Steel Chrome270.8
270.8 - Handle, 30 x 6 x 19 mm, 300 N 30mm Chrome-Plated Steel Chrome, Mentor
300-31-122
270.8

No longer available. View product category

Handle, 30 x 6 x 19 mm, 300 N 30mm Chrome-Plated Steel Chrome

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 mm
Chrome-Plated Steel 
Chrome 
30 mm
19 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Bow type handles which are suitable for pulling, pushing, carrying and lifting actions

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Mentor
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 30 x 6 x 19 MM
Customs number 3926909790
UNSPSC (v5.03) 31161504