Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HD IP Camera, 1/4" CMOS, 1280 x 720, WhiteSAS-IPCAM180W1
SAS-IPCAM180W1 - HD IP Camera, 1/4" CMOS, 1280 x 720, White, König
301-15-618
SAS-IPCAM180W1

No longer available. View product category

HD IP Camera, 1/4" CMOS, 1280 x 720, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1280 x 720 
Angle of view:180°
Colour:White
Lens:1.44 mm
Image chip:1/4" CMOS
Interface:SDUSB (Micro)
Storage type:microSD
Accessories:AdapterCamera MountUSB-kabel
Wireless technology:Wi-Fi

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer König
Gross weight (incl. package) 341 Gram
Dimensions (incl. package) 170 x 100 x 53 MM
Customs number 8517620000
UNSPSC (v5.03) 45121504
EAN 5412810252930