Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Matrix 4x HDMI Input - 4x HDMI OutputVM5404H
VM5404H - HDMI Matrix 4x HDMI Input - 4x HDMI Output, Aten
300-11-603
VM5404H

HDMI Matrix 4x HDMI Input - 4x HDMI Output

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
HDMI 
1080i 
1080p 
1920 x 1200 
4x HDMI Input 
4x HDMI Output 
Switching:ButtonIR Remote controlOSD
Width:432 mm
Depth:262 mm
Height:44 mm
Dimensions W x H x D:432 x 44 x 262 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Including IR Remote Control, IR Receiver, Power Cord, Mounting Kit, Manual

Family Information

The ideal solution for applications in which multiple HDMI displays must be set up with multiple HDMI sources in multiple locations, e.g. for presentations on stage, competitions, control centres and installations requiring real-time reporting. 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Aten
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4719264642197