Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Splitter 1x HDMI - 2x HDMI 4K@30HzST122HD4K
ST122HD4K - HDMI Splitter 1x HDMI - 2x HDMI 4K@30Hz, Startech.com
302-20-188
ST122HD4K

HDMI Splitter 1x HDMI - 2x HDMI 4K@30Hz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4K@30Hz 
Black 
AC 
Dimensions L x W x H:100 x 60 x 14 mm
Weight:180 g
Width:60 mm
Resolution:3840 x 2160
Audio output:Yes
Connection input:1x HDMI
Connection output:2x HDMI
Height:14 mm
Ports:2-Port

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Universal power adapter (NA, EU, UK, ANZ) included

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Startech.com
Gross weight (incl. package) 421 Gram
Dimensions (incl. package) 215 x 150 x 53 MM
Customs number 8473308000
UNSPSC (v5.03) 60141009