Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Splitter 1x HDMI - 8x HDMI OutputVS0108HB-AT-G
VS0108HB-AT-G - HDMI Splitter 1x HDMI - 8x HDMI Output, Aten
301-84-728
VS0108HB-AT-G

HDMI Splitter 1x HDMI - 8x HDMI Output

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4096 x 2160 
HDMI 
RS232 
1x HDMI 
8x HDMI Output 
Power supply:5 V
Width:437 mm
Depth:158 mm
Height:44 mm
Dimensions W x H x D:437 x 44 x 158 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 2850 Gram
Dimensions (incl. package) 130 x 230 x 530 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005