Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI splitter 4K2K, 2-portVS182A
VS182A - HDMI splitter 4K2K, 2-port, Aten
300-10-390
VS182A

HDMI splitter 4K2K, 2-port

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
HDMI 
Dimensions L x W x H:125 x 25 mm
Input:1x HDMI (f)
Output:2x HDMI (f)
Width:125 mm
Dimensions W x H x D:125 x 25 x 80 mm
Resolution:4K2K1080p
Bandwidth:340 MHz
Depth:80 mm
Height:25 mm
Dimensions W x D x H:125 x 80 x 25 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The HDMI Splitter is the perfect solution for anyone who needs to send one source of digital high definition video to multiple displays at the same time. 

  • Connects one HDMI source to multiple HDMI displays at the same time
  • HDMI (3D, Deep Color, 4kx2k), HDCP compatible
  • Supports resolutions of up to Ultra HD 4kx2k and 1080p Full HD
  • Supports Dolby True HD and DTS HD Master Audio
  • Long distance transmission, up to 15 m (24 AWG)
  • Supports up to 340MHz bandwidth for high performance video
  • Signaling rates up to 3.4 Gbits in support of 1080p display
  • Plug-and-play, no software installation required

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 635 Gram
Dimensions (incl. package) 240 x 160 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 60141009
EAN 4710423779921