Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Switch 3x HDMI Input - 1x HDMIVS381B
VS381B - HDMI Switch 3x HDMI Input - 1x HDMI, Aten
302-38-384
VS381B

HDMI Switch 3x HDMI Input - 1x HDMI

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4096 x 2160 
HDMI 
IR 
3x HDMI Input 
1x HDMI 
Switching:PushbuttonIR Remote control
Width:71.6 mm
Depth:79 mm
Height:25.5 mm
Dimensions W x H x D:71.6 x 25.5 x 79 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 270 Gram
Dimensions (incl. package) 125 x 44 x 160 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4710469340383