Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Switch 4x HDMI Input - 1x HDMIVS481C-AT-G
VS481C-AT-G - HDMI Switch 4x HDMI Input - 1x HDMI, Aten
301-84-732
VS481C-AT-G

HDMI Switch 4x HDMI Input - 1x HDMI

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4096 x 2160 
3.5 mm 
HDMI 
Infrared 
RS232 
4x HDMI Input 
1x HDMI 
Power supply:5 V
Width:200 mm
Depth:82 mm
Height:25 mm
Dimensions W x H x D:200 x 25 x 82 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 800 Gram
Dimensions (incl. package) 240 x 160 x 60 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005