Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
HDMI Switch, Dual View 4x HDMI Input - 2x HDMI OutputVS482
VS482 - HDMI Switch, Dual View 4x HDMI Input - 2x HDMI Output, Aten
125-29-068
VS482

HDMI Switch, Dual View 4x HDMI Input - 2x HDMI Output

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
HDMI 
1080i 
1080p 
1920 x 1200 
4x HDMI Input 
2x HDMI Output 
Switching:ButtonOSDIR Remote control
Width:437 mm
Depth:159 mm
Height:55 mm
Dimensions W x H x D:437 x 55 x 159 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes remote control, mains adapter, rack mount kit, manual

Family Information

The easy solution for extending your home theatre with HDMI. 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Aten
Gross weight (incl. package) 2895 Gram
Dimensions (incl. package) 540 x 235 x 120 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4710423777750