1 min order
PCB Header, Male, 1.7A, Contacts - 26154764
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High current and electric strength
- Important dimensions:
- Vertical: board-to-board spacing, min. 8 mm, max. 20 mm
- Vertical: spacing between board and end of the multipole socket with installation displacement connection, 15 mm.
- Horizontal: spacing between SMD-end connection and end of multipole socket with installation displacement, 17 mm
- Straight versions with holding cover
- SMD metal angle for accurate fixing and acceptance of plugging and pulling forces
- Pin 0.75 mm long, for centring on the pcb
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
4362059
Paper catalogue
2016/17 p. 493
Paper catalogue
2013/14 p. 690
Additional information
Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 1.401 Gram
Dimensions (incl. package) 44 x 17 x 6 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402