Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hearing Aid Battery, Zinc-Air, 1.4V, 170mAh, Pack of 6 piecesGP ZA 312-D6 / AR41
GP ZA 312-D6 / AR41 - Hearing Aid Battery, Zinc-Air, 1.4V, 170mAh, Pack of 6 pieces, GP Batteries
301-13-109
GP ZA 312-D6 / AR41

Hearing Aid Battery, Zinc-Air, 1.4V, 170mAh, Pack of 6 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.4 V
170 mAh
PR41 
Zinc-Air 
7.9 mm
Series:ZA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Environmentally-friendly GP Zink Air Batteries for hearing aid
  • Hearing aid batteries from GP are specially designed for sensitive hearing aids
  • Our range is adapted to fit the most common hearing aid models

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer GP Batteries
Gross weight (incl. package) 6.3 Gram
Dimensions (incl. package) 520 x 6 x 100 MM
Customs number 8506600000
UNSPSC (v5.03) 26111700
EAN 4891199005169