Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat-Shrink End Cap 2:1, 4.5 ... 15mm, Polyolefin, 45mmCEC 15/4.5
CEC 15/4.5 - Heat-Shrink End Cap 2:1, 4.5 ... 15mm, Polyolefin, 45mm, DSG-Canusa
155-06-539
CEC 15/4.5

Heat-Shrink End Cap 2:1, 4.5 ... 15mm, Polyolefin, 45mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
Yes 
2:1 
15 mm
4.5 mm
45 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Caps for unused cable ends
  • Fusion-adhesive coating inside
  • Results in a rigid, water-tight insulation
  • UV, chemical and solvent resistant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer DSG-Canusa
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 46 x 15 x 15 MM
Customs number 3917400099
UNSPSC (v5.03) 26121603