Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat-Shrink End Cap 2:1, 15 ... 36mm, Polyolefin, 95mmCEC 36/15
CEC 36/15 - Heat-Shrink End Cap 2:1, 15 ... 36mm, Polyolefin, 95mm, DSG-Canusa
155-06-541
CEC 36/15

Heat-Shrink End Cap 2:1, 15 ... 36mm, Polyolefin, 95mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
2:1 
36 mm
15 mm
95 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Caps for unused cable ends
  • Fusion-adhesive coating inside
  • Results in a rigid, water-tight insulation
  • UV, chemical and solvent resistant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer DSG-Canusa
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 101 x 38 x 38 MM
Customs number 3917400099
UNSPSC (v5.03) 26121603