1 min order
Heat-Shrink Tubing Polyolefin, 6.35 ... 12.7mm, Black, 1.22mF2211/2 BK105
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Dielectric Strength: 197 kV/cm
- Insulation from Environment
- Available in black, red, white, transparent
- Shrinkage Ratio 2:1
- Specification: MIL-DTL-23053/5C, Class 1, 2
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
5507207
Paper catalogue
2016/17 p. 1063
Additional information
Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 1.200 x 21 x 5 MM
Customs number 3917390099
UNSPSC (v5.03) 26121603