Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat-Shrink End Cap 2:1, 3.30 ... 7.3mm, Polyolefin, 25.40mmCAP22 BK078
CAP22 BK078 - Heat-Shrink End Cap 2:1, 3.30 ... 7.3mm, Polyolefin, 25.40mm, Alpha Wire
155-06-449
CAP22 BK078

Heat-Shrink End Cap 2:1, 3.30 ... 7.3mm, Polyolefin, 25.40mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2:1 
7.3 mm
3.3 mm
25.4 mm
300 %

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Heat-shrinkable terminations for insulation and sealing of cable splices

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 35 x 10 x 10 MM
Customs number 3917400099
UNSPSC (v5.03) 26121603