Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Black Anodised 16K/W 38.1x14.5x16.75mmFK 240 SA-220 H
FK 240 SA-220 H - Heat Sink Black Anodised 16K/W 38.1x14.5x16.75mm, Fischer Elektronik
175-60-215
FK 240 SA-220 H

No longer available. View product category

Heat Sink Black Anodised 16K/W 38.1x14.5x16.75mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
14.5 mm
16 K/W
Aluminium 
38.1 mm
With 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Narrow design with better thermal resistance
  • Max. 14.5 mm wide
  • 3 different lengths for varied dissipation power
  • Less space required than for any other clip-on heat sinks
  • Simple assembly by means of pushing the heatsink onto the TO 220 housing
  • Optimal heat transfer due to uniform pressure on the entire supporting surface of the TO 220 housing
  • Effective heat emission with horizontal and vertical installation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 37 x 14 x 13 MM
Customs number 7616999099
UNSPSC (v5.03) 32131001