Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heat Sink Aluminium Natural 3K/W 30x12.7x10mmDV-T268-101E-TR
DV-T268-101E-TR - Heat Sink Aluminium Natural 3K/W 30x12.7x10mm, Ohmite
301-18-231
DV-T268-101E-TR

No longer available. View product category

Heat Sink Aluminium Natural 3K/W 30x12.7x10mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12.7 mm
3 K/W
Aluminium 
30 mm
Without 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ohmite
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 13 x 31 x 10 MM
Customs number 7604291090
UNSPSC (v5.03) 32131001