1 min order
Heat Transfer Compound WhiteHTCP100T
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Article Information
HTCP provides the ultimate in thermal conductivity together with the advantage of using non-silicone base oil. The exceptional properties obtained from HTCP are due to the novel use of various metal oxide (ceramic) powders.
- Excellent non-creep characteristics
- Very high thermal conductivity; 2.50 W/m.K
- Wide operating temperature range: -50°C to +130°C
- Low evaporation weight loss
Previous Article Number
30090883
Additional information
Country of origin China (CN)
Manufacturer Electrolube
Gross weight (incl. package) 275 Gram
Dimensions (incl. package) 200 x 40 x 30 MM
Customs number 3824999699
UNSPSC (v5.03) 44102904
EAN 5028356106028