Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heater Fan 230V 85x226.5x104mm 61 m³/hFLH 400
FLH 400 - Heater Fan 230V 85x226.5x104mm 61 m³/h, Pfannenberg
154-21-506
FLH 400

Heater Fan 230V 85x226.5x104mm 61 m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
35 mm DIN Rail EN 60715 
104 mm
61 m³/h
85 mm
226.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Prevents formation of condensation in switch cabinet
  • The installed fan ensures optimal circulation within the switching system. The heater fans can be controlled with thermostats, for example.
  • Resistance heating with temperature monitor designed for 100% operating time

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Pfannenberg
Gross weight (incl. package) 1400 Gram
Dimensions (incl. package) 250 x 120 x 100 MM
Customs number 8516299900
UNSPSC (v5.03) 40101604