Business
Private
EURExc. Vat

Important changes for new registrations and purchases on the site

From today it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your profile.
You can continue to find the Distrelec International offer on the RS website.
Find out more.

Heating Fan 440x415x350mm 900 m³/h ThermostatBX9SE

BX9SE - Heating Fan 440x415x350mm 900 m³/h Thermostat

154-00-031
BX9SE
Manufacturer:VEAB

Heating Fan 440x415x350mm 900 m³/h Thermostat

Image is for illustrative purposes only. Please refer to product description.

BX9SE - Heating Fan 440x415x350mm 900 m³/h Thermostat

154-00-031
BX9SE
Manufacturer:VEAB

Product specifications
Portable 
350 mm
Thermostat 
900 m³/h
440 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Heating fan for heating various premises
  • Equipped with adjustable thermostat, 0 to 35 degrees
  • Resettable overheating protection with two power positions, half or full power
  • Encapsulated, non-corrosive heating elements and cover made from galvanised sheet steel The heating fan can be used stand-alone or wall mounted
  • Splash proof design
  • BX 2E: designed for connection to 230 V, 1-phase via a 2 m cable with F (CEE 7/4) connector
  • BX 9SE: designed for connection to 400 V, 3-phase via a 2 m cable with CEE17 connector

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Germany (DE)
Manufacturer VEAB
Gross weight (incl. package) 11200 Gram
Dimensions (incl. package) 490 x 394 x 360 MM
Customs number 8516299100
UNSPSC (v5.03) 40101604
EAN 7330334020911