Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Heavy Duty Hinged Enclosure X8 300x300x180mm Grey ABS IP66 / IP67CHDX8-331
CHDX8-331 - Heavy Duty Hinged Enclosure X8 300x300x180mm Grey ABS IP66 / IP67, Camdenboss
301-13-312
CHDX8-331

Heavy Duty Hinged Enclosure X8 300x300x180mm Grey ABS IP66 / IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ABS 
IP66 
IP67 
UL 94 HB 
Grey 
300 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Standard Unit includes Box and lid

Family Information

  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Heavy duty hinge and latch enclosure
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Brass inserts in the base
  • Gasket supplied with the enclosure

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer Camdenboss
Gross weight (incl. package) 1480 Gram
Dimensions (incl. package) 305 x 305 x 185 MM
Customs number 8538909999
UNSPSC (v5.03) 31261501