Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Hex Nuts, Stainless A2, M3, 2.4mm, Stainless SteelBN 628 M3
BN 628 M3 - Hex Nuts, Stainless A2, M3, 2.4mm, Stainless Steel, Bossard
300-71-978
BN 628 M3
1241443

Hex Nuts, Stainless A2, M3, 2.4mm, Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Stainless Steel 
6.01 mm
M3 
2.4 mm
5.5 mm
Standards Met:ISO 4032

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bossard
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 110 x 80 x 5 MM
Customs number 7318163990
UNSPSC (v5.03) 31161701
EAN 7611914240647