1 min order
High Voltage DC Contactor Kilovac LEV200 1NO DC 24V 500A Screw Terminal, M87-1618387-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Typical applications include battery switching and backup, DC voltage power control, circuit protection and safety
Family Information
Designed to be the lowest cost sealed contactor in the industry with its current rating
- Operates in explosive / harsh environments and for long periods of non-operation without oxidation or contamination of contacts
- Designed and built in accordance to AIAG QS9000
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Coil wire length: 390 mm
Previous Article Number
30222474
Additional information
Country of origin China (CN)
Manufacturer TE Connectivity - Kilovac
Gross weight (incl. package) 582.8 Gram
Dimensions (incl. package) 94 x 78 x 60 MM
Customs number 8536490040
UNSPSC (v5.03) 39121535