1 min order
High Voltage DC Contactor with Auxiliary Contacts Kilovac LEV100 1NO DC 12V 150A Screw Terminal, M58-1618412-7
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Hermetically sealed - intrinsically safe
- Not position sensitive
- Operates in explosive / harsh environments and for long periods of non-operation without oxidation or contamination of contacts
- 8kV isolation between open contacts
- Designed and built in accordance to AIAG QS9000
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Coil wire length: 250 mm
- 15 kV coil
Previous Article Number
30222475
Additional information
Country of origin Mexico (MX)
Manufacturer TE Connectivity - Kilovac
Gross weight (incl. package) 188 Gram
Dimensions (incl. package) 60 x 60 x 60 MM
Customs number 8536490040
UNSPSC (v5.03) 39121535