Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Housing Half 100mm Aluminium Clear AnodisedKOH 14 100 ME
KOH 14 100 ME - Housing Half 100mm Aluminium Clear Anodised, Fischer Elektronik
150-69-893
KOH 14 100 ME

Housing Half 100mm Aluminium Clear Anodised

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
105 mm
Aluminium 
100mm Eurocards 
Clear Anodised 
100 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Any combination of size and length
  • Good EMC tolerance
  • Housing parts are screwed together
  • With inner guide grooves in 5.08 mm grid

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 130 Gram
Dimensions (incl. package) 110 x 100 x 65 MM
Customs number 8538909999
UNSPSC (v5.03) 31161504