1 min order
Housing Half 160mm Aluminium Clear AnodisedKOH 06 160 ME
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Any combination of size and length
- Good EMC tolerance
- Housing parts are screwed together
- With inner guide grooves in 5.08 mm grid
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
A 40 mm
B 38 mm
C 38.9 mm
D 42.4 mm
- 160x40x2mm
Previous Article Number
5069895
Paper catalogue
2016/17 p. 991
Paper catalogue
2013/14 p. 1715
Additional information
Country of origin Germany (DE)
Manufacturer Fischer Elektronik
Gross weight (incl. package) 295 Gram
Dimensions (incl. package) 160 x 105 x 46 MM
Customs number 8538909999
UNSPSC (v5.03) 31161504