Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Housing half 220mm Aluminium Clear AnodisedKOW 02 220 ME
KOW 02 220 ME - Housing half 220mm Aluminium Clear Anodised, Fischer Elektronik
150-69-909
KOW 02 220 ME

No longer available. View product category

Housing half 220mm Aluminium Clear Anodised

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
105 mm
Aluminium 
100mm Eurocards 
Clear Anodised 
220 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Any combination of size and length
  • Good EMC tolerance
  • Housing parts are screwed together
  • With inner guide grooves in 5.08 mm grid

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 824 Gram
Dimensions (incl. package) 230 x 145 x 45 MM
Customs number 8538909999
UNSPSC (v5.03) 31161504