1 min order
Illuminated Pushbutton Momentary Function 3 A 240 V 1CO IP65 / IP6782-4551.1123
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rugged, vandalproof stainless-steel housing
- IK10, IPP65 & IP67 certificated
- UL and EN conform
- Models for 24V AC/DC or 230 V AC LED control-voltage available
- > 1 million operation cycles
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30127185
Additional information
Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 11 Gram
Dimensions (incl. package) 40 x 22 x 22 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510