Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Illuminated Pushbutton Momentary Function 3 A 240 V 1CO IP65 / IP6782-5551.1114
82-5551.1114 - Illuminated Pushbutton Momentary Function 3 A 240 V 1CO IP65 / IP67, EAO
301-27-195
82-5551.1114

Illuminated Pushbutton Momentary Function 3 A 240 V 1CO IP65 / IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Red 
LED 
Anodised Aluminium 
IP65 
IP67 
Ring 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rugged, vandalproof stainless-steel housing
  • IK10, IPP65 & IP67 certificated
  • UL and EN conform
  • Models for 24V AC/DC or 230 V AC LED control-voltage available
  • > 1 million operation cycles

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer EAO
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 150 x 150 x 25 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510