Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Wall Switch 1x OFF-(ON) Wall Mount 16A 250V WhiteE 18 345 46
E 18 345 46 - Wall Switch 1x OFF-(ON) Wall Mount 16A 250V White, Schneider Electric
135-09-601
E 18 345 46

No longer available. View product category

Wall Switch 1x OFF-(ON) Wall Mount 16A 250V White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
OFF-(ON) 
Wall Mount 
16 A
250 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

(..) = pulse

Family Information

  • Snap -in connection between frame and lower section
  • Conductors connected using screw terminals Can be through-looped
  • Can be retrofitted with glow lamp for use as orientation light

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 65 x 65 x 30 MM
Customs number 8536501190
UNSPSC (v5.03) 39121533
EAN 6438054020509