1 min order
Indoor/Outdoor Motorized Varifocal Network Camera Fixed 2688 x 1520TV-IP344PI
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
TV-IP344PI
Quick Installation Guide
CD-ROM (Utility, Software, & User’s Guide)
Camera mounting hardware
Family Information
Live events can be monitored or transmitted via the Internet any time, anywhere using these network cameras from Trendnet. The wide range of network cameras is suitable for a wide variety of applications.
- Supports TCP/IP, SMTP email, HTTP and other Internet protocols
- Easy access to the images with a web browser
- Configuration with password protection via the Internet
- Email notification
- Powerful Windows application software for image capture using multiple cameras
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 4 MP resolution at 30 fps
- Auto-focus / optical zoom
- Night vision up to 30 m (100 ft.)
- Save installation costs with Power over Ethernet (PoE)
- Digital Wide Dynamic Range image balancing
- ONVIF and IPv6 support
Previous Article Number
30118155
Additional information
Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 1078 Gram
Dimensions (incl. package) 320 x 150 x 140 MM
Customs number 8525890000
UNSPSC (v5.03) 45121504
EAN 710931110661