1 min order
Inductive Sensor PNP, Make Contact (NO) 400Hz 30V 10mA 8mm IP67 Connector, M12IGS204
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Einbauart: bündig (b) oder nicht bündig (nb)
Family Information
- Threaded design M8 to M30
- Versions with PVC cable or connector
- Metal housing for use in harsh environments
- Long and short designs
- Versions: 2-wire AC or dual voltage or 3- or 4-wire DC PNP
- Output function: 2- and 3-wire: NO, 4-wire: programmable as NO or NC
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (CAS-Nr. 7439-92-1)
SCIP SSN111f13ce-6aca-4ac7-82d5-459bcbcfc486
Article Information
Previous Article Number
3757724
Paper catalogue
2016/17 p. 1160
Paper catalogue
2013/14 p. 1484
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 42.25 Gram
Dimensions (incl. package) 205 x 145 x 8 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943