1 min order
Inductive Sensor PNP, Make Contact (NO) 500Hz 30V 200mA 8mm IP67 Connector, M12, 3-Pin NBB8NBB8-18GM50-E2-V1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Einbauart: bündig (b) oder nicht bündig (nb)
Family Information
- Cylindrical design from 3 mm in diameter to M30 screw thread
- 3-wire PNP make contact DC (version E2)
- 4-wire PNP antivalent DC (version A2)
- 2-wire make contact AC (version WS)
- Connection: Plug M12 (version V1) or cable 2 m (without ''V1'')
- Yellow LED for indicating switching position
- Short circuit and reverse polarity protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3757975
Paper catalogue
2016/17 p. 1162
Paper catalogue
2013/14 p. 1487
Additional information
Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 120 x 20 x 180 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943