Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor, Axial, 33mH, 150Ohm, 35mAHBCC-333J-02
HBCC-333J-02 - Inductor, Axial, 33mH, 150Ohm, 35mA, Fastron
300-99-145
HBCC-333J-02

No longer available. View product category

Inductor, Axial, 33mH, 150Ohm, 35mA

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
33000 
33 mH
5 %
Ferrite 
150 Ohm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Malaysia (MY)
Manufacturer Fastron
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 60 x 5 x 5 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702