Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor, SMD, 100nH, 450mA, 1.35GHz, 280mOhmB82498F3101J000
B82498F3101J000 - Inductor, SMD, 100nH, 450mA, 1.35GHz, 280mOhm, EPCOS
158-65-546
B82498F3101J000

Inductor, SMD, 100nH, 450mA, 1.35GHz, 280mOhm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
100 
100 nH
±5 % 
Ferrite 
280 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High quality, high resonance frequency
  • Encased with epoxy resin
  • Connections galvanically coated (Ag/Pd/Pt)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer EPCOS
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702