Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductor, SMD, 300mA, 880mOhmSRF2012A-801Y
SRF2012A-801Y - Inductor, SMD, 300mA, 880mOhm, Bourns
302-13-591
SRF2012A-801Y

Inductor, SMD, 300mA, 880mOhm

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
±25 % 
Ferrite 
880 mOhm
300 mA
Unshielded 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Bourns
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702