Price per piece

EUR  11.00

(exc. VAT)
1 +
EUR  11.00
10 +
EUR  10.41
50 +
EUR  10.24
1 min order

FREE Standard Shipping within EU

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

68.5 mm
4 kOhm
AC
2CO
31 mm
Faston Terminal
Flange Mount
AgCdO
30 A
7.5 kVA
400 V
33.5 mm
230 V

Select attributes and click search to find other products that match your specification

66 Series
| Print this page
Report an error

Product details

  • Family Information

    • Power relay for screw or DIN rail assembly
    • Connection with Faston fastenings 6.3 x 0.8 mm
    • AC- and DC coils
    • Double insulation between the coil and the contact bank according to the EN 60335-1 (VDE 0700)
    • 8 mm sparking and leakage distance
  • Article Information

    Paper catalogues 2013/14 2016/17 p. 671
    Paper catalogues 2013/14 Page 562
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Finder
    Gross weight (incl. package) 85.0 Gram
    Dimensions (incl. package) 70 x 33 x 42 MM
    Customs number 8536490099
    UNSPSC (v5.03) 30211915
    EAN 8012823290553
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device