Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial DIN-Rail Power Supply, 89%, 24V, 3.1A, 75W, AdjustableTBLC 75-124
TBLC 75-124 - Industrial DIN-Rail Power Supply, 89%, 24V, 3.1A, 75W, Adjustable, Traco Power
301-21-026
TBLC 75-124

Industrial DIN-Rail Power Supply, 89%, 24V, 3.1A, 75W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
3.1 A
24 V
Adjustable 
Standards Met:CBCEUL ListedUL RecognizedERPENSIQ

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for mounting in domestic installation panels
  • Very high efficiency and low standby power
  • Low output ripples and spikes
  • Short circuit and overload protection
  • DC-OK indicator LED

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 285 Gram
Dimensions (incl. package) 120 x 90 x 90 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004