1 min order
Ethernet Switch, RJ45 Ports 8, 100Mbps, Unmanaged2832771 XXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Switches without management function
- Simple, configuration-free assembly
- Ethernet LWL connection via SC-D or ST bushing
- Ethernet connection, electrically shielded via RJ45
- Power supply and signal contacts via plug-in COMBICON screw terminals
- Redundant voltage supply and potential signal contact
- Autonegotiation: Copper port creates semi or full duplex connection with 10 MBit/s or 100 MBit/s
- Autocrossing: Differentiation between 1:1 or cross-over Ethernet copper line not required
- IP20 DIN Rail Mounted
- IEEE 802.3 Protocol
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNc68b1ec3-cb1c-4dcc-8998-3f594c1a6bad
Article Information
Previous Article Number
2579380
Paper catalogue
2016/17 p. 1347
Paper catalogue
2013/14 p. 1477
Additional information
Country of origin Taiwan (TW)
Manufacturer Phoenix Contact
Gross weight (incl. package) 432 Gram
Dimensions (incl. package) 195 x 175 x 80 MM
Customs number 8517620000
UNSPSC (v5.03) 43172701
EAN 4017918952204