Industrial Headgear Combination G500V Polycarbonate YellowG500V5FH510-GU
G500V5FH510-GU - Industrial Headgear Combination G500V Polycarbonate Yellow
110-64-816
G500V5FH510-GU
Manufacturer:3M
Image is for illustrative purposes only. Please refer to product description.
G500V5FH510-GU - Industrial Headgear Combination G500V Polycarbonate Yellow
110-64-816
G500V5FH510-GU
Manufacturer:3M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 3 m ™ G500 Multisystem is a versatile and convenient solution for users who need to protect both hearing and face
- Front cover: With ventilation for greater comfort
- Front protection is working as a cable holder for combination with Peltors hearing protection with communication
- Clear PC face shield: anti-fog (coating against fogging on the inside and outside)
- Integrated safety glasses: for enhanced eye protection, the G500 combines with integrated protective eyewear (V6 *) available with clear, yellow or grey lenses
- Hearing protection: thanks to the main band's sturdy design, the G500 used both with and without ear muffs
- The track is 30 mm and fits Peltors P3E-mounts for ear muffs
- Headband: Robust design to fit with ear muffs
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1064816
Additional information
Country of origin Poland (PL)
Manufacturer 3M
Gross weight (incl. package) 879 Gram
Dimensions (incl. package) 265 x 230 x 180 MM
Customs number 3926909790
UNSPSC (v5.03) 46181704
EAN 4046719892211