1 min order
Industrial Multimeter, 1kV, 100kHz, 40MOhmRND 355-00002
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
RND 355-00002, test leads set (one black, one red), temperature probe, alligator clip, protective holster, magnetic hanger, battery installed, user manual
Family Information
RND offers a great selection of digital multimeters at amazing value, including models featuring True RMS and autoranging. With RND, you can fulfill your basic test and measurement requirements without breaking the bank
- Compact and handheld
- Measuring functions include AC/DC voltage, AC/DC current, continuity, diode test, frequency, impedance, resistance
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 6000 count digital display
- 62 segment bar graph
- Extra large scale display and white backlight
- Smart data hold feature
- VoltSeek (non-contact voltage detection)
- CAT IV 600V / CAT III 1000V high safety rating
Previous Article Number
30099311
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 730 Gram
Dimensions (incl. package) 210 x 135 x 62 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 653415242154