Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Relay 46 2CO DC 12V 8A Blade Terminal, 2.5 x 0.5 mm46.52.9.012.0040
46.52.9.012.0040 - Industrial Relay 46 2CO DC 12V 8A Blade Terminal, 2.5 x 0.5 mm, Finder
137-44-388
46.52.9.012.0040

Industrial Relay 46 2CO DC 12V 8A Blade Terminal, 2.5 x 0.5 mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC 
IP20 
2CO 
Blade Terminal, 2.5 x 0.5 mm 
Plug-In 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High breaking capacity
  • Blockable test key and position indicator
  • AC and DC coils
  • Connectable to bases for DIN rail 35 mm
  • Base with screw and tension spring clamps
  • LED display and EMV interference suppression module series 99.02 as accessory
  • Air and leakage path 8 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 20.1 Gram
Dimensions (incl. package) 40 x 30 x 15 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 8012823303451