Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Relay G2RS 1CO AC 230V 10A Plug-In TerminalG2R1SNI230ACSNEW
G2R1SNI230ACSNEW - Industrial Relay G2RS 1CO AC 230V 10A Plug-In Terminal, Omron Industrial Automation
136-18-808
G2R1SNI230ACSNEW

Industrial Relay G2RS 1CO AC 230V 10A Plug-In Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC 
1CO 
Plug-In Terminal 
Socket Mount 
13 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High switching power
  • Very compact dimensions
  • SNI and SNDI versions with test key and 2 positions

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Gross weight (incl. package) 19.74 Gram
Dimensions (incl. package) 40 x 33 x 15 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4536854936692