Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Relay MY 2CO AC 240V 5A Plug-In TerminalMY2N220240ACS
MY2N220240ACS - Industrial Relay MY 2CO AC 240V 5A Plug-In Terminal, Omron Industrial Automation
300-69-484
MY2N220240ACS

Industrial Relay MY 2CO AC 240V 5A Plug-In Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC 
2CO 
Plug-In Terminal 
Socket Mount 
Ag 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • IN version with test key and LED for the display of the operating status
  • IND version has additional built-in diode
  • Mounting on plug-in base for 35 mm DIN rail
  • The polarity must be noted for DC versions

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Gross weight (incl. package) 34 Gram
Dimensions (incl. package) 45 x 30 x 23 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535
EAN 4536854362941