1 min order
Industrial Relay G7L 2NO AC 240V 25A Quick Connect TerminalG7L-2A-TUB 240VAC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Wide-range AC-activated coil that handles 100 to 120 VAC or 200 to 240 VAC at either 50 or 60 Hz
- Particularly for inductive loads suited
- Flameresistant insulation materials corresponding to UL94V-0
- Quick-connect terminals 6.35 x 0.8 mm
- Accessories for various connecting and mounting styles available
- Approvals for UL, CSA, TUV
- Meets IEC950
- 8 mm clearance and creepage distance
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
3719655
Paper catalogue
2016/17 p. 672
Paper catalogue
2013/14 p. 563
Additional information
Country of origin Indonesia (ID)
Manufacturer Omron Electronic Components
Gross weight (incl. package) 105.5 Gram
Dimensions (incl. package) 70 x 47 x 35 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535