Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Industrial Relay PT 4CO DC 24V 6A Blade Terminal6-1415001-1
6-1415001-1 - Industrial Relay PT 4CO DC 24V 6A Blade Terminal, TE Connectivity - Schrack
300-12-027
6-1415001-1
PT570L24

Industrial Relay PT 4CO DC 24V 6A Blade Terminal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC 
4CO 
Blade Terminal 
Socket Mount 
AgNi 90/10 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Very low overall height of just 29 mm (without socket)
  • Alternatively with AC- or DC-coils
  • For PCB- or plug socket-mounting on 35 mm DIN-rails
  • Mechanical position indication
  • Protected and arrestable test key
  • Cadmium-free contact material
  • Indicating and protection modules are available for the relays and can be plugged into the socket

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 28 Gram
Dimensions (incl. package) 34 x 28 x 23 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535