Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Infrared Thermometer, -30 ... 420°COPTRIS MS
OPTRIS MS - Infrared Thermometer, -30 ... 420°C, Optris
176-67-444
OPTRIS MS

Infrared Thermometer, -30 ... 420°C

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
-30 °C
1 °C
420 °C
0.2 °C
Series:MS Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Please order battery separately

Delivery Note

Komplet z instrukcją obsługi w języku angielskim

Family Information

  • Smallest measurable area < ø1 mm, switchable from close focus to standard focus (LS)
  • Consistently small measuring spot of 13 mm at any distance, MS + MSPlus: up to 140 mm, MSPro: up to 260 mm
  • Target laser for precise targeting of measured object
  • Including USB interface and OptrisConnect software (MSPlus + MSPro + LS)
  • Separate type K test probe can be connected (MSPro + LS)

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer Optris
Gross weight (incl. package) 322 Gram
Dimensions (incl. package) 227 x 92 x 60 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210