1 min order
Infrared Thermometer, -50 ... 975°CCATCTLLTSFK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
1x Connection cable
1x Mounting holder
1x USB cable
1x User's manual
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Cable length 3 m
- Selectable focus:16 mm @ 1200 mm
Previous Article Number
30254347
Additional information
Country of origin Germany (DE)
Manufacturer Optris
Gross weight (incl. package) 1550 Gram
Dimensions (incl. package) 258 x 63 x 158 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 4260101230270