1 min order
Infrared Thermometer, -50 ... 975°COPTCTLT20
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Komplet z instrukcją obsługi w językach: GER/ENG
Family Information
- Separate electronics with easily accessible programming buttons and illuminated LCD display
- Selectable analogue output: 0/4...20 mA, 0...5 V, 0...10 V, thermal element type K or J
- Robust and usable without cooling up to ambient temperatures of 180 °C
- Programmable function inputs for external emission level adjustment, background radiation compensation, trigger (retention function reset)
- Measuring head: M12 x 28 mm in stainless steel housing
- With optional CF ancillary lens minimum measuring spot ø of 0.6 mm
Article Information
Previous Article Number
7668650
Paper catalogue
2016/17 p. 1776
Paper catalogue
2013/14 p. 1235
Additional information
Country of origin Italy (IT)
Manufacturer Optris
Gross weight (incl. package) 713.5 Gram
Dimensions (incl. package) 185 x 155 x 90 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210